
Precision Electronic Components RV4LAYSA101A technical specifications.
| Actuator Diameter | 0.249inch |
| Actuator Length | 0.625inch |
| Diameter | 33.3mm |
| Lead Free | Lead Free |
| Length | 14.3mm |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 100R |
| Resistor Type | Carbon |
| Series | RV4 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Precision Electronic Components RV4LAYSA101A to view detailed technical specifications.
No datasheet is available for this part.