
1 Megohm carbon potentiometer with a linear taper and 10% tolerance. Features a 2W power dissipation rating and a 500V working voltage. Designed for panel mounting with a single gang and single turn actuator. Operating temperature range from -55°C to 120°C.
Precision Electronic Components RV4LAYSA105A technical specifications.
| Actuator Diameter | 0.249inch |
| Actuator Length | 0.625inch |
| Diameter | 28.4mm |
| Height | 30.48mm |
| Lead Free | Lead Free |
| Length | 13.6mm |
| Linearity | 5% |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 1MR |
| Resistor Type | Carbon |
| Series | RV4 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 45.359237g |
| Width | 38.1mm |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Precision Electronic Components RV4LAYSA105A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
