
The RV4LAYSA251A is a linear variable resistor with a resistance of 250 ohms and a tolerance of 10%. It has a single gang and a single turn, and is designed for panel mount applications. The resistor is lead free and has a maximum power dissipation of 2 watts. It is available in bulk packaging with 100 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Precision Electronic Components RV4LAYSA251A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Diameter | 0.249inch |
| Actuator Length | 0.625inch |
| Diameter | 33.3mm |
| Lead Free | Lead Free |
| Length | 14.3mm |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 250R |
| Resistor Type | Carbon |
| Series | RV4 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Precision Electronic Components RV4LAYSA251A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.