Precision Electronic Components RV4NAYSD204A technical specifications.
| Actuator Diameter | 0.249inch |
| Actuator Length | 0.875inch |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 200kR |
| Resistor Type | Carbon |
| Series | RV4 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Precision Electronic Components RV4NAYSD204A to view detailed technical specifications.
No datasheet is available for this part.