
250 Ohm linear taper carbon variable resistor for panel mounting. Features a 2W maximum power dissipation, single gang, single turn design, and solder termination. Actuator measures 0.249 inches in diameter and 0.875 inches in length, with a body diameter of 28.4mm and length of 13.6mm. This lead-free component offers a 10% tolerance.
Precision Electronic Components RV4NAYSD251A technical specifications.
| Actuator Diameter | 0.249inch |
| Actuator Length | 0.875inch |
| Diameter | 28.4mm |
| Lead Free | Lead Free |
| Length | 13.6mm |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 250R |
| Resistor Type | Carbon |
| Series | RV4 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Precision Electronic Components RV4NAYSD251A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
