
50k Ohm linear taper carbon variable resistor with 2W power dissipation and 10% tolerance. Features a 1-gang, 1-turn design with solder terminations and a DC rated voltage of 500V. Panel mountable with a 28.4mm diameter and 13.6mm length, it includes a 0.249-inch diameter actuator extending 0.875 inches. Lead-free and REACH SVHC compliant.
Precision Electronic Components RV4NAYSD503A technical specifications.
| Actuator Diameter | 0.249inch |
| Actuator Length | 0.875inch |
| Diameter | 28.4mm |
| Lead Free | Lead Free |
| Length | 13.6mm |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Resistance | 50kR |
| Resistor Type | Carbon |
| Series | RV4 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Precision Electronic Components RV4NAYSD503A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
