
10k Ohm linear taper carbon variable resistor, 500mW maximum power dissipation, designed for panel mount applications. Features a 12.7mm diameter body with an 11.5mm length and a 0.125-inch diameter, 0.625-inch long actuator. This single-gang, single-turn component utilizes solder terminations and offers a 10% resistance tolerance. Supplied in bulk packaging with 100 units per package.
Precision Electronic Components RV6LAYSA103A technical specifications.
| Actuator Diameter | 0.125inch |
| Actuator Length | 0.625inch |
| Diameter | 12.7mm |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Power Dissipation | 500mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistor Type | Carbon |
| Series | RV6 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Precision Electronic Components RV6LAYSA103A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
