
The RV6LAYSA505A is a linear variable resistor with a resistance of 5MR and a tolerance of 10%. It has a panel mount and is lead free. The resistor is available in bulk packaging and has a maximum power dissipation of 500mW. It is suitable for use in a variety of applications where a variable resistor is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Precision Electronic Components RV6LAYSA505A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Diameter | 0.125inch |
| Actuator Length | 0.625inch |
| Diameter | 12.9mm |
| Lead Free | Lead Free |
| Length | 11.9mm |
| Max Power Dissipation | 500mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 5MR |
| Resistor Type | Carbon |
| Series | RV6 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Precision Electronic Components RV6LAYSA505A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.