
250k Ohm linear taper carbon variable resistor with 10% tolerance. Features 500mW maximum power dissipation and a single gang, single turn design. Panel mountable with a 12.9mm diameter and 11.9mm length, it includes a 0.125-inch diameter actuator extending 0.875 inches. Solder termination and lead-free construction.
Precision Electronic Components RV6NAYSD254A technical specifications.
| Actuator Diameter | 0.125inch |
| Actuator Length | 0.875inch |
| Diameter | 12.9mm |
| Lead Free | Lead Free |
| Length | 11.9mm |
| Max Power Dissipation | 500mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 250kR |
| Resistor Type | Carbon |
| Series | RV6 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Precision Electronic Components RV6NAYSD254A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
