
1/2 Watt carbon variable resistor with 5kR resistance and 10% tolerance. Features a linear taper, single gang, and single turn design. Panel mountable with solder terminations, this component offers a DC rated voltage of 500V and a maximum power dissipation of 500mW. Actuator diameter is 0.125 inches with a length of 0.875 inches.
Precision Electronic Components RV6NAYSD502A technical specifications.
| Actuator Diameter | 0.125inch |
| Actuator Length | 0.875inch |
| Diameter | 12.9mm |
| Lead Free | Lead Free |
| Length | 11.9mm |
| Max Power Dissipation | 500mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Resistance | 5kR |
| Resistor Type | Carbon |
| Series | RV6 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Precision Electronic Components RV6NAYSD502A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
