The SPRU1051S28 is a linear variable resistor with a resistance of 1MR and a tolerance of 10%. It has a panel mount and is terminated on the PCB. The resistor is lead free and available in bulk packaging with 100 units per package. It has a diameter of 12.7mm and a length of 12.1mm, with an actuator diameter of 0.125inch and a length of 0.875inch.
Precision Electronic Components SPRU1051S28 technical specifications.
| Actuator Diameter | 0.125inch |
| Actuator Length | 0.875inch |
| Diameter | 12.7mm |
| Lead Free | Lead Free |
| Length | 12.1mm |
| Max Power Dissipation | 500mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 1MR |
| Resistor Type | Carbon |
| Series | SPR |
| Taper | Linear |
| Termination | PCB |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Precision Electronic Components SPRU1051S28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
