
Linear taper carbon variable resistor with 2.5 kΩ resistance and 10% tolerance. Features 500mW maximum power dissipation, a single gang, and a single turn design. Panel mountable with a 12.7mm diameter and 12.1mm length, it includes a 0.125-inch diameter actuator extending 0.875 inches. PCB termination and lead-free construction.
Precision Electronic Components SPRU2521S28 technical specifications.
| Actuator Diameter | 0.125inch |
| Actuator Length | 0.875inch |
| Diameter | 12.7mm |
| Lead Free | Lead Free |
| Length | 12.1mm |
| Max Power Dissipation | 500mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 2.5kR |
| Resistor Type | Carbon |
| Series | SPR |
| Taper | Linear |
| Termination | PCB |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Precision Electronic Components SPRU2521S28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
