The SPRU2531S28 is a linear variable resistor with a diameter of 12.7mm and a length of 12.1mm. It has a resistance of 25kR and a tolerance of 10%. The resistor is lead free and has a maximum power dissipation of 500mW. It is designed for panel mount applications and is available in bulk packaging with 100 units per package.
Checking distributor stock and pricing after the page loads.
| Actuator Diameter | 0.125inch |
| Actuator Length | 0.875inch |
| Diameter | 12.7mm |
| Lead Free | Lead Free |
| Length | 12.1mm |
| Max Power Dissipation | 500mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 25kR |
| Resistor Type | Carbon |
| Series | SPR |
| Taper | Linear |
| Termination | PCB |
| Tolerance | 10% |
| RoHS | Compliant |
