50k Ohm, 0.5W carbon linear taper variable resistor for panel mounting. Features a 12.7mm diameter with a 12.1mm body length and a 0.875-inch actuator length. This single-gang, single-turn component offers PCB termination with a 10% tolerance. Designed for lead-free applications, it is supplied in bulk packaging.
Precision Electronic Components SPRU5031S28 technical specifications.
| Actuator Diameter | 0.125inch |
| Actuator Length | 0.875inch |
| Diameter | 12.7mm |
| Lead Free | Lead Free |
| Length | 12.1mm |
| Max Power Dissipation | 500mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 50kR |
| Resistor Type | Carbon |
| Series | SPR |
| Taper | Linear |
| Termination | PCB |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Precision Electronic Components SPRU5031S28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.