Precision Electronics KLU1021S20 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Package Length | 13.614 |
| Tolerance | 10 |
| Series | K(LINEAR) |
| Resistance | 1000 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Precision Electronics KLU1021S20 to view detailed technical specifications.
No datasheet is available for this part.