Precision Electronics RV4LAYSA103B technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Package Length | 13.614 |
| Tolerance | 20 |
| Series | RV4(LINEAR) |
| Resistance | 10000 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Precision Electronics RV4LAYSA103B to view detailed technical specifications.
No datasheet is available for this part.