Linear carbon potentiometer with 1000 ohm resistance and 10% tolerance. Features a 2W power rating and a maximum operating voltage of 500V. Operates across a temperature range of -65°C to 125°C, with a package length of 0.536 inches.
Precision Electronics RV4NAYSD102A technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Package Length | 0.536 |
| Tolerance | 10 |
| Series | RV4NAYSD (LINEAR) |
| Resistance | 1000 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Precision Electronics RV4NAYSD102A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.