Potentiometer, Carbon, 2W, 1000ohm, 500V, 10% +/-Tol
Precision Electronics RV4NAYSJ102A technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Package Length | 13.614 |
| Tolerance | 10 |
| Series | RV4(LINEAR) |
| Resistance | 1000 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Precision Electronics RV4NAYSJ102A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.