Precision Electronics RV6NAYSA502A technical specifications.
| Max Operating Temperature | 120 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Tolerance | 10 |
| Resistance | 5000 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Precision Electronics RV6NAYSA502A to view detailed technical specifications.
No datasheet is available for this part.