Potentiometer, Carbon Composition, 0.5W, 100ohm, 10% +/-Tol, 1 Turn(s),
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 120 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Tolerance | 10 |
| Resistance | 100 |
| REACH | unknown |
| Military Spec | False |