Pressure Sensor 0V to 5V 0psi to 100psi Gage 4-Pin
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 150psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 12V |
| Port Type | Female |
| Port Size | 1/4 VCR |
| Media | Gas |
| Output Voltage | 0 to 5V |
| Response Time | 5ms |
| Typical Operating Supply Voltage | 15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |