This connector features a brass contact material with nickel plating, supporting a current rating of 3A and a voltage rating of 34V. It has a female gender with 3 contacts and is designed for through hole mounting with solder termination. The connector is part of the 71251 series.
Prehkeytec 71.251.030 technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 3A |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Series | 71251 |
| Termination | Solder |
| Voltage Rating | 34V |
| RoHS | Compliant |
Download the complete datasheet for Prehkeytec 71.251.030 to view detailed technical specifications.
No datasheet is available for this part.