
PREHKEYTEC 71206-051 SOCKET, DIN LOCKING 5 PIN 180
Prehkeytec 71206-051 technical specifications.
| Body Material | Metal |
| Contact Plating | Tin |
| Gender | Female |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Prehkeytec 71206-051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
