Prehkeytec 71206-051/0801 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Plating | Tin |
| Number of Contacts | 5 |
| Reach SVHC Compliant | No |
| Width | 28.8mm |
| RoHS | Compliant |
Download the complete datasheet for Prehkeytec 71206-051/0801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.