Preh 3 pins 71251 - Female, PCB horizontal mount receptacle with twist lock, PCB tags Din Connector PN: 71251-030/0800
Prehkeytec 71251-030/0800 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Plating | Tin |
| Gender | Male |
| Number of Contacts | 3 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Prehkeytec 71251-030/0800 to view detailed technical specifications.
No datasheet is available for this part.