
Prehkeytec 71506-250/0802 technical specifications.
| Body Material | Plastic |
| Package/Case | 0802 |
| Contact Plating | Tin |
| Current Rating | 3A |
| Number of Contacts | 5 |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 34V |
| Wire/Cable Diameter | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Prehkeytec 71506-250/0802 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
