Prem Magnetics SPE-101-E technical specifications.
| Type | High Current |
| Inductance | 2uH |
| Maximum DC Current | 10A |
| Lead Style | Radial |
| Product Length | 12.7mm |
| Height | 19.43mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Prem Magnetics SPE-101-E to view detailed technical specifications.
No datasheet is available for this part.