The SPW-058 is a dual power transformer from Prem Magnetics, designed for through-hole mounting. It features a high potential of 1500Vrms and is available for use with 115 or 230V primary side voltages, with corresponding 44 or 88V secondary side voltages. The transformer has a dual primary and secondary configuration, with parallel or series connections available for each side. It is constructed with PC pin leads and has 8 terminals in total.
Prem Magnetics SPW-058 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 44|88V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 1500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
Download the complete datasheet for Prem Magnetics SPW-058 to view detailed technical specifications.
No datasheet is available for this part.