The SPW-1206 is a dual primary dual secondary power transformer with a primary voltage rating of 115/230V and a secondary voltage rating of 18/36V. It features a high potential of 4500Vrms and is designed for through hole mounting with PC pin leads. The transformer is suitable for operation in a 50/60Hz frequency environment with parallel or series primary and secondary connections.
Prem Magnetics SPW-1206 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 18|36V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 4500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Prem Magnetics SPW-1206 to view detailed technical specifications.
No datasheet is available for this part.