The SPW-151 is a dual-primary dual-secondary power transformer designed for high-voltage applications. It features a through-hole mounting style with PC pin leads and 8 terminals. The transformer is rated for 1500Vrms high potential and supports both parallel and series connections on the primary and secondary sides. Operating specifications include 115/230V primary side voltage and 6.3/12.6V secondary side voltage.
Prem Magnetics SPW-151 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 6.3|12.6V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 1500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
Download the complete datasheet for Prem Magnetics SPW-151 to view detailed technical specifications.
No datasheet is available for this part.