The SPW-154 is a dual-primary power transformer designed for use in a variety of applications. It has a primary side voltage rating of 115 or 230 volts and a secondary side voltage rating of 12 or 24 volts. The transformer is rated for 1500 volts rms and is available in a through hole package. The SPW-154 is suitable for use in general power supply applications.
Prem Magnetics SPW-154 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 12|24V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 1500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| Fuse | No |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
Download the complete datasheet for Prem Magnetics SPW-154 to view detailed technical specifications.
No datasheet is available for this part.