The SPW-158 is a dual power transformer from Prem Magnetics, designed for use in a variety of applications. It features a high potential rating of 1500Vrms and is mounted through a hole with PC pin leads. The transformer has 8 terminals and can be connected in parallel or series on both the primary and secondary sides. It is suitable for use in general applications and is a type of power transformer.
Prem Magnetics SPW-158 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 44|88V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 1500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
Download the complete datasheet for Prem Magnetics SPW-158 to view detailed technical specifications.
No datasheet is available for this part.