This power transformer features a dual primary and secondary configuration with a maximum high potential of 1500Vrms. It has an 8-terminal design with parallel and series connections available on both the primary and secondary sides. The transformer is designed for through-hole mounting with PC pin leads. Operating temperatures are not specified.
Prem Magnetics SPW-160 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 115|230V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 1500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
Download the complete datasheet for Prem Magnetics SPW-160 to view detailed technical specifications.
No datasheet is available for this part.