The SPW-358-D is a dual power transformer with a primary side voltage rating of 115 or 230 volts and a secondary side voltage rating of 28 or 56 volts. It features a dual primary and dual secondary configuration, with a high potential rating of 2500Vrms. The transformer is designed for through-hole mounting with PC pin leads and has 8 terminals. It is suitable for use in a variety of applications, including those requiring high voltage isolation and efficient power transfer.
Prem Magnetics SPW-358-D technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 28|56V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 2500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Prem Magnetics SPW-358-D to view detailed technical specifications.
No datasheet is available for this part.