The SPW-359-S is a power transformer with a primary side voltage of 115V and a dual secondary side voltage of 60V or 120V. The transformer has a single primary configuration and dual secondary configuration. It is designed to withstand high potential voltages of up to 2500Vrms. The SPW-359-S is mounted through a hole and features PC pin leads. It has six terminals and can be connected in parallel or series on the secondary side.
Prem Magnetics SPW-359-S technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115V |
| Secondary Side Voltage | 60|120V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| High Potential | 2500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 6 |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Prem Magnetics SPW-359-S to view detailed technical specifications.
No datasheet is available for this part.