The SPW-3609 is a dual primary dual secondary power transformer with a primary voltage rating of 115/230V and a secondary voltage rating of 60/120V. It features a high potential of 4500Vrms and a through hole mounting style. The transformer has 8 terminals and can operate at a primary frequency of 50/60Hz with parallel or series primary and secondary connections. It is designed for use in a variety of applications, including those requiring a high level of electrical isolation.
Prem Magnetics SPW-3609 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 60|120V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 4500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Prem Magnetics SPW-3609 to view detailed technical specifications.
No datasheet is available for this part.