The SPW-404-S is a power transformer with a single primary side and dual secondary sides, rated for 115V primary and 12/24V secondary. It features a high potential of 2500Vrms and is designed for through-hole mounting with PC pin leads. The transformer has 6 terminals and can be connected in parallel or series on the secondary side.
Prem Magnetics SPW-404-S technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115V |
| Secondary Side Voltage | 12|24V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| High Potential | 2500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 6 |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Prem Magnetics SPW-404-S to view detailed technical specifications.
No datasheet is available for this part.