The SPW-501-S is a power transformer with a single primary side and dual secondary sides, offering 6.3V and 12.6V outputs. It has a high potential rating of 2500Vrms and is designed for through-hole mounting. The transformer is configured for single primary and dual secondary connections, with parallel and series options available for the secondary side. It is suitable for use in a variety of applications requiring a reliable and efficient power transformation solution.
Prem Magnetics SPW-501-S technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115V |
| Secondary Side Voltage | 6.3|12.6V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| High Potential | 2500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 6 |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Prem Magnetics SPW-501-S to view detailed technical specifications.
No datasheet is available for this part.