The SPW-503-S is a power transformer with a primary side voltage of 115V and dual secondary side voltages of 10V and 20V. It features a single primary configuration and dual secondary configuration. The transformer is designed to withstand high potentials of up to 2500Vrms. It is mounted through a hole and has a 6-terminal PC pin lead style. The secondary side connections are in parallel and series configurations.
Prem Magnetics SPW-503-S technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115V |
| Secondary Side Voltage | 10|20V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| High Potential | 2500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 6 |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Prem Magnetics SPW-503-S to view detailed technical specifications.
No datasheet is available for this part.