The SPW-506-S is a power transformer from Prem Magnetics with a primary side voltage of 115V. It features a dual secondary configuration with voltages of 18V and 36V. The transformer has a high potential rating of 2500Vrms and is designed for through hole mounting. The PC pin leads are connected in parallel and series configurations.
Prem Magnetics SPW-506-S technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115V |
| Secondary Side Voltage | 18|36V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| High Potential | 2500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 6 |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Prem Magnetics SPW-506-S to view detailed technical specifications.
No datasheet is available for this part.