The SPW-600-D is a dual-primary power transformer with a primary side voltage of 115 or 230V and a secondary side voltage of 5 or 10V. It features a high potential of 2500Vrms and is designed for through-hole mounting with PC pin leads. The transformer has 8 terminals and can be connected in parallel or series on both the primary and secondary sides.
Prem Magnetics SPW-600-D technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 5|10V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 2500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Prem Magnetics SPW-600-D to view detailed technical specifications.
No datasheet is available for this part.