The SPW-607-S is a power transformer with a single primary side and dual secondary sides that can be configured in parallel or series. It has a high potential rating of 2500Vrms and is designed for through-hole mounting. The transformer has six terminals and features PC pin leads.
Prem Magnetics SPW-607-S technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115V |
| Secondary Side Voltage | 24|48V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| High Potential | 2500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 6 |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Prem Magnetics SPW-607-S to view detailed technical specifications.
No datasheet is available for this part.