The SPW-608-D is a dual power transformer from Prem Magnetics. It features a primary side voltage of 115 or 230 volts and a secondary side voltage of 28 or 56 volts. The transformer has a dual primary and secondary configuration and is designed for high-potential applications with a maximum voltage of 2500Vrms. It is mounted through a hole and has 8 terminals connected in parallel or series on both the primary and secondary sides.
Prem Magnetics SPW-608-D technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 28|56V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 2500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Prem Magnetics SPW-608-D to view detailed technical specifications.
No datasheet is available for this part.