The SPW-610-D is a dual-dual power transformer from Prem Magnetics. It has a primary side voltage of 115 or 230 volts and a secondary side voltage of 5 or 10 volts. The transformer is designed for through hole mounting and features 8 terminals with PC pin leads. It meets a high potential rating of 2500Vrms and is available in a through hole package.
Prem Magnetics SPW-610-D technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 5|10V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 2500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Prem Magnetics SPW-610-D to view detailed technical specifications.
No datasheet is available for this part.