The SPW-615-S is a power transformer with a primary side voltage of 115V and a dual secondary side voltage configuration of 14V and 28V. It features a high potential rating of 2500Vrms and is designed for through hole mounting with PC pin leads. The transformer has six terminals and supports both parallel and series secondary side connections.
Prem Magnetics SPW-615-S technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115V |
| Secondary Side Voltage | 14|28V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| High Potential | 2500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 6 |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Prem Magnetics SPW-615-S to view detailed technical specifications.
No datasheet is available for this part.