Premier Magnetics PM-1009 technical specifications.
| Transformer Type | Isolation Transformer |
| Turns Ratio | 1CT:1CT/1CT:2.5CT |
| Maximum DCR Primary Side | 0.4Ohm |
| High Potential | 2000Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 16 |
| Maximum Insertion Loss | -0.5(Typ)@1MHz to 10MHzdB |
| Minimum Return Loss | -20(Typ)@1MHz to 10MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Premier Magnetics PM-1009 to view detailed technical specifications.
No datasheet is available for this part.