Premier Magnetics PM-1012 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 7.11 |
| Length | 12.1 |
| Number of Functions | 2 |
| Height | 5.33 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Premier Magnetics PM-1012 to view detailed technical specifications.
No datasheet is available for this part.