The PM-1016 is a surface mount isolation transformer with a 2:1 turns ratio, suitable for high voltage applications. It features a maximum DCR primary side of 0.4 and a maximum insertion loss of -0.5 dB from 1 MHz to 10 MHz. The transformer is designed for surface mount applications and has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C.
Premier Magnetics PM-1016 technical specifications.
| Transformer Type | Isolation Transformer |
| Turns Ratio | 2(1CT:1CT) |
| Maximum DCR Primary Side | 0.4Ohm |
| High Potential | 2000Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 16 |
| Maximum Insertion Loss | -0.5(Typ)@1MHz to 10MHzdB |
| Minimum Return Loss | -20(Typ)@1MHz to 10MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Premier Magnetics PM-1016 to view detailed technical specifications.
No datasheet is available for this part.