The PM-1020 isolation transformer features a 1:1 turns ratio and a maximum DCR of 0.03 on the primary side. It has a high potential of 2000Vrms and is designed for through-hole mounting with PC pin leads. The transformer has 16 terminals and exhibits a maximum insertion loss of -0.5 dB (typical) from 1 MHz to 10 MHz, with a minimum return loss of -20 dB (typical) over the same frequency range. The PM-1020 operates reliably between -40°C and 85°C.
Premier Magnetics PM-1020 technical specifications.
| Transformer Type | Isolation Transformer |
| Turns Ratio | 2(1:1) |
| Maximum DCR Primary Side | 0.03Ohm |
| High Potential | 2000Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 16 |
| Maximum Insertion Loss | -0.5(Typ)@1MHz to 10MHzdB |
| Minimum Return Loss | -20(Typ)@1MHz to 10MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Premier Magnetics PM-1020 to view detailed technical specifications.
No datasheet is available for this part.