Premier Magnetics PM-3009 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 14.73 |
| Length | 24.13 |
| Number of Functions | 2 |
| Height | 9.91 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Premier Magnetics PM-3009 to view detailed technical specifications.
No datasheet is available for this part.